
LM2614ATL | |
|---|---|
DigiKey Part Number | 2156-LM2614ATL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2614ATL |
Description | SWITCHING REGULATOR |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC 1 Output 10-uSMD (2.25x2.50) |
Datasheet | Datasheet |
EDA/CAD Models | LM2614ATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, RF Power Amplifier | |
Voltage - Input | 2.8V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 1V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA | |
Supplier Device Package | 10-uSMD (2.25x2.50) | |
Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,23066 € | 259,67 € |
| Unit Price without VAT: | 1,23066 € |
|---|---|
| Unit Price with VAT: | 1,46449 € |

