
LM2587SX-12/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2587SX-12/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2587SX-12/NOPB |
Description | IC REG BST FLYBACK 12V 5A TO263 |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 12V 1 Output 5A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Bulk: | 1670 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,01500 € | 256,48 € |
| Unit Price without VAT: | 8,01500 € |
|---|---|
| Unit Price with VAT: | 9,53785 € |




