
LM2577SX-12/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2577SX-12/NOPB-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2577SX-12/NOPB |
Description | IC REG BST FLYBACK 12V 3A DDPAK |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative Fixed 12V 1 Output 3A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK/TO-263-5 | |
Base Product Number |
| Bulk: | 11850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,36526 € | 255,76 € |
| Unit Price without VAT: | 3,36526 € |
|---|---|
| Unit Price with VAT: | 4,00466 € |




