
LM231AN | |
|---|---|
DigiKey Part Number | 2156-LM231AN-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM231AN |
Description | VOLTAGE TO FREQUENCY CONVERTER, |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 100 kHz ±0.01% 8-PDIP |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage to Frequency | |
Frequency - Max | 100 kHz | |
Full Scale | ±50ppm/°C | |
Linearity | ±0.01% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 51 | 5,07863 € | 259,01 € |
| Unit Price without VAT: | 5,07863 € |
|---|---|
| Unit Price with VAT: | 6,04357 € |


