Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM22679TJ-5.0

DigiKey Part Number
2156-LM22679TJ-5.0-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM22679TJ-5.0
Description
IC REG BUCK 5V 5A TO263-7
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin
Datasheet
 Datasheet
EDA/CAD Models
LM22679TJ-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-7 Thin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1152,24565 €258,25 €
Unit Price without VAT:2,24565 €
Unit Price with VAT:2,67232 €