
LM13600MX | |
|---|---|
DigiKey Part Number | 2156-LM13600MX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM13600MX |
Description | OPERATIONAL AMPLIFIER |
Customer Reference | |
Detailed Description | Transconductance IC 16-SOP |
Datasheet | Datasheet |
Category | Type Transconductance |
Manufacturer National Semiconductor | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SOP |
| Bulk: | 4901 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,18134 € | 255,17 € |
| Unit Price without VAT: | 1,18134 € |
|---|---|
| Unit Price with VAT: | 1,40579 € |


