
LM120H-12 | |
|---|---|
DigiKey Part Number | 2156-LM120H-12-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM120H-12 |
Description | IC REG LINEAR -12V 200MA TO39-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA TO-39-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -32V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,95154 € | 259,37 € |
| Unit Price without VAT: | 19,95154 € |
|---|---|
| Unit Price with VAT: | 23,74233 € |


