
LM1117T-5.0 | |
|---|---|
DigiKey Part Number | 2156-LM1117T-5.0-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1117T-5.0 |
Description | IC REG LINEAR 5V 800MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117T-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 329 | 0,78596 € | 258,58 € |
| Unit Price without VAT: | 0,78596 € |
|---|---|
| Unit Price with VAT: | 0,93529 € |


