Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1084IT-3.3

DigiKey Part Number
2156-LM1084IT-3.3-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM1084IT-3.3
Description
IC REG LINEAR 3.3V 5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM1084IT-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
27V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.