
LF353M | |
|---|---|
DigiKey Part Number | 2156-LF353M-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LF353M |
Description | LF353-N WIDE BANDWIDTH DUAL JFET |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 3.6mA (x2 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 1280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,51465 € | 257,49 € |
| Unit Price without VAT: | 1,51465 € |
|---|---|
| Unit Price with VAT: | 1,80243 € |

