
JM38510/10403BEA | |
|---|---|
DigiKey Part Number | 2156-JM38510/10403BEA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM38510/10403BEA |
Description | IC BUFF INVT/NON-INV 5.5V 16CDIP |
Customer Reference | |
Detailed Description | 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | JM38510/10403BEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |

