
GAL16V8-20LVC | |
|---|---|
DigiKey Part Number | 2156-GAL16V8-20LVC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | GAL16V8-20LVC |
Description | IC CPLD 8MC 20NS 20PLCC |
Customer Reference | |
Detailed Description | GAL®16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 8 | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (8.89x8.89) |
| Bulk: | 4236 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,19625 € | 258,39 € |
| Unit Price without VAT: | 1,19625 € |
|---|---|
| Unit Price with VAT: | 1,42354 € |



