Interface 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CR286AMTD

DigiKey Part Number
2156-DS90CR286AMTD-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS90CR286AMTD
Description
DS90CR286A +3.3V RISING EDGE DAT
Customer Reference
Detailed Description
Interface 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
National Semiconductor
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Packaging
Bulk
Supplier Device Package
56-TSSOP
Part Status
Active
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.189
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1189
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,08240 €254,12 €
Unit Price without VAT:5,08240 €
Unit Price with VAT:6,04806 €