
DS90CF364MTD | |
|---|---|
DigiKey Part Number | 2156-DS90CF364MTD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CF364MTD |
Description | LINE RECEIVER, 4 FUNC, 4 RCVR, P |
Customer Reference | |
Detailed Description | 455Mbps Deserializer 3 Input 18 Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF364MTD Models |
Category | Number of Inputs 3 |
Manufacturer National Semiconductor | Number of Outputs 18 |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 455Mbps | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Input Type LVDS | Supplier Device Package 48-TSSOP |
Output Type CMOS, TTL |
| Bulk: | 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,21357 € | 254,99 € |
| Unit Price without VAT: | 18,21357 € |
|---|---|
| Unit Price with VAT: | 21,67415 € |

