
DS8973N | |
|---|---|
DigiKey Part Number | 2156-DS8973N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS8973N |
Description | IC LED DRIVER LINEAR 100MA 22DIP |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear No Dimming 100mA 22-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V, 9.5V | |
Voltage - Output | - | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | No | |
Applications | General Purpose | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 22-DIP (0.300", 7.62mm) | |
Supplier Device Package | 22-DIP | |
Base Product Number |
| Bulk: | 953 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,76425 € | 257,58 € |
| Unit Price without VAT: | 1,76425 € |
|---|---|
| Unit Price with VAT: | 2,09946 € |

