
DS3487N | |
|---|---|
DigiKey Part Number | 2156-DS3487N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS3487N |
Description | IC TRANSCEIVER 4/0 16PDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS3487N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 7274 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 297 | 0,85838 € | 254,94 € |
| Unit Price without VAT: | 0,85838 € |
|---|---|
| Unit Price with VAT: | 1,02147 € |

