0/4 Receiver RS422, RS423 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3486N

DigiKey Part Number
2156-DS3486N-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS3486N
Description
IC TRANSCEIVER 0/4 16PDIP
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS3486N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
140 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.263
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:12263
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3070,84339 €258,92 €
Unit Price without VAT:0,84339 €
Unit Price with VAT:1,00363 €