
ADC12EU050CIPLQ | |
|---|---|
DigiKey Part Number | 2156-ADC12EU050CIPLQ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC12EU050CIPLQ |
Description | IC ADC 12BIT 68-VQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 68-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12EU050CIPLQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 45M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.16V ~ 1.26V | |
Voltage - Supply, Digital | 1.16V ~ 1.26V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-VQFN (10x10) | |
Mounting Type | Surface Mount |
| Bulk: | 189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,49500 € | 254,97 € |
| Unit Price without VAT: | 42,49500 € |
|---|---|
| Unit Price with VAT: | 50,56905 € |

