12 Bit Analog to Digital Converter 2 Input 2 Pipelined 60-WQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12DC080CISQE

DigiKey Part Number
2156-ADC12DC080CISQE-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
ADC12DC080CISQE
Description
IC ADC 12BIT 60-WQFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 60-WQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADC12DC080CISQE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
80M
Number of Inputs
2
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:2
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.4V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
60-WFQFN Exposed Pad
Supplier Device Package
60-WQFN (9x9)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1320,17231 €262,24 €
Unit Price without VAT:20,17231 €
Unit Price with VAT:24,00505 €