
ADC08500CIYB | |
|---|---|
DigiKey Part Number | 2156-ADC08500CIYB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC08500CIYB |
Description | IC ADC 8BIT 128-HLQFP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Folding Interpolating 128-HLQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADC08500CIYB Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer National Semiconductor | Number of A/D Converters 1 |
Packaging Bulk | Architecture Folding Interpolating |
Part Status Active | Reference Type Internal |
Number of Bits 8 | Voltage - Supply, Analog 1.8V ~ 2V |
Sampling Rate (Per Second) 500M | Voltage - Supply, Digital 1.8V ~ 2V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 128-LQFP Exposed Pad |
Data Interface LVDS - Serial | Supplier Device Package 128-HLQFP (20x20) |
Configuration S/H-ADC | Mounting Type Surface Mount |
| Bulk: | 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,81600 € | 239,08 € |
| Unit Price without VAT: | 47,81600 € |
|---|---|
| Unit Price with VAT: | 56,90104 € |

