
TB0440LW1-R | |
|---|---|
DigiKey Part Number | 1949-TB0440LW1-R-ND |
Manufacturer | |
Manufacturer Product Number | TB0440LW1-R |
Description | TRIPLE BALANCED MIXER |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 4GHz ~ 40GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 4GHz ~ 40GHz | |
Number of Mixers | 3 | |
Gain | - | |
Noise Figure | 10.5dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |

