
SW2-010180AN1NF-R | |
|---|---|
DigiKey Part Number | 1949-SW2-010180AN1NF-R-ND |
Manufacturer | |
Manufacturer Product Number | SW2-010180AN1NF-R |
Description | IC RF SWITCH SPDT 18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 1GHz ~ 18GHz | |
Isolation | 60dB (min) | |
Insertion Loss | 3.2dB (max) | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 5V, 12V | |
Operating Temperature | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |

