
SS213BDHTS | |
|---|---|
DigiKey Part Number | 1949-1228-ND |
Manufacturer | |
Manufacturer Product Number | SS213BDHTS |
Description | IC RF SWITCH SPST 18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST Module |
Datasheet | Datasheet |
Category | Frequency Range 2GHz ~ 18GHz |
Manufacturer Amphenol Narda-MITEQ | Isolation 50dB (min) |
Series | Insertion Loss 2.5dB (max) |
Packaging Box | Test Frequency 16GHz ~ 18GHz |
Part Status Active | Operating Temperature -54°C ~ 95°C |
RF Type General Purpose | Package / Case Module, SMA Connectors |
Topology Absorptive | Supplier Device Package Module |
Circuit SPST | Base Product Number |

