
NX32812Y | |
|---|---|
DigiKey Part Number | 1949-1199-ND |
Manufacturer | |
Manufacturer Product Number | NX32812Y |
Description | NOISE SOURCE |
Customer Reference | |
Detailed Description | RF IC General Purpose 8GHz ~ 12GHz Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Amphenol Narda-MITEQ | Mounting Type Connector Mount |
Packaging Box | Package / Case Module, SMA Connectors |
Part Status Active | Supplier Device Package Module |
Frequency 8GHz ~ 12GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,32000 € | 713,32 € |
| Unit Price without VAT: | 713,32000 € |
|---|---|
| Unit Price with VAT: | 848,85080 € |

