
NX1512X | |
|---|---|
DigiKey Part Number | 1949-1201-ND |
Manufacturer | |
Manufacturer Product Number | NX1512X |
Description | NOISE SOURCE |
Customer Reference | |
Detailed Description | RF IC General Purpose 1GHz ~ 2GHz Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Amphenol Narda-MITEQ | Mounting Type Connector Mount |
Packaging Box | Package / Case Module, SMA Connectors |
Part Status Active | Supplier Device Package Module |
Frequency 1GHz ~ 2GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,98000 € | 588,98 € |
| Unit Price without VAT: | 588,98000 € |
|---|---|
| Unit Price with VAT: | 700,88620 € |

