
AFS44-00102000-32-10P-44 | |
|---|---|
DigiKey Part Number | 1949-1031-ND |
Manufacturer | |
Manufacturer Product Number | AFS44-00102000-32-10P-44 |
Description | IC RF AMP GPS 100MHZ-20GHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 20GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 3.2dB |
Manufacturer Amphenol Narda-MITEQ | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Box | Current - Supply 300mA |
Part Status Active | Mounting Type Connector Mount |
Frequency 100MHz ~ 20GHz | Package / Case Module, SMA Connectors |
P1dB 10dBm | Supplier Device Package Module |
Gain 36dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.999,75000 € | 5.999,75 € |
| Unit Price without VAT: | 5.999,75000 € |
|---|---|
| Unit Price with VAT: | 7.139,70250 € |

