
765A-10 | |
|---|---|
DigiKey Part Number | 1949-1091-ND |
Manufacturer | |
Manufacturer Product Number | 765A-10 |
Description | RF ATTENUATOR 10DB NTYPE MODULE |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 5 GHz 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 5 GHz | |
Power (Watts) | 50W | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,31000 € | 788,31 € |
| Unit Price without VAT: | 788,31000 € |
|---|---|
| Unit Price with VAT: | 938,08890 € |

