
4779-8 | |
|---|---|
DigiKey Part Number | 1949-1090-ND |
Manufacturer | |
Manufacturer Product Number | 4779-8 |
Description | RF ATTENUATOR 8DB SMA MODULE |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 18 GHz 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,04000 € | 358,04 € |
| Unit Price without VAT: | 358,04000 € |
|---|---|
| Unit Price with VAT: | 426,06760 € |

