
4778-6 | |
|---|---|
DigiKey Part Number | 1949-1080-ND |
Manufacturer | |
Manufacturer Product Number | 4778-6 |
Description | RF ATTENUATOR 6DB SMA MODULE |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 12.4 GHz 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 2W | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,77000 € | 202,77 € |
| Unit Price without VAT: | 202,77000 € |
|---|---|
| Unit Price with VAT: | 241,29630 € |

