
4768-10 | |
|---|---|
DigiKey Part Number | 1949-1055-ND |
Manufacturer | |
Manufacturer Product Number | 4768-10 |
Description | RF ATTENUATOR 10DB SMA MODULE |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 40 GHz 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,25000 € | 474,25 € |
| 10 | 422,23800 € | 4.222,38 € |
| Unit Price without VAT: | 474,25000 € |
|---|---|
| Unit Price with VAT: | 564,35750 € |

