
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | C - Type | |
Temperature Range | 300°C ~ 1750°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,71000 $ | 408,71 $ |
| 10 | 388,27300 $ | 3.882,73 $ |
| 20 | 368,85900 $ | 7.377,18 $ |
| 50 | 350,41620 $ | 17.520,81 $ |
| 100 | 332,89540 $ | 33.289,54 $ |
| Unit Price without VAT: | 408,71000 $ |
|---|---|
| Unit Price with VAT: | 486,36490 $ |

