
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | C - Type | |
Temperature Range | 300°C ~ 1750°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,02000 $ | 472,02 $ |
| 10 | 448,41700 $ | 4.484,17 $ |
| 20 | 425,99550 $ | 8.519,91 $ |
| 50 | 404,69600 $ | 20.234,80 $ |
| 100 | 384,46110 $ | 38.446,11 $ |
| Unit Price without VAT: | 472,02000 $ |
|---|---|
| Unit Price with VAT: | 561,70380 $ |

