C - Type Temperature Sensor 300°C ~ 1750°C Non-Grounded Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12-11-20-C

DigiKey Part Number
2247-A12-11-20-C-ND
Manufacturer
Manufacturer Product Number
A12-11-20-C
Description
C, 1/4 X 20 AL2O3, UNG, SMC
Customer Reference
Detailed Description
C - Type Temperature Sensor 300°C ~ 1750°C Non-Grounded Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Element Type
C - Type
Manufacturer
Nanmac
Temperature Range
300°C ~ 1750°C
Series
Conductor Type
Non-Grounded
Packaging
Box
Terminal Type
Connector
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Nanmac Corporation
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.