
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | C - Type | |
Temperature Range | 300°C ~ 2000°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,47000 $ | 771,47 $ |
| 10 | 732,89300 $ | 7.328,93 $ |
| 20 | 696,24800 $ | 13.924,96 $ |
| 50 | 661,43560 $ | 33.071,78 $ |
| 100 | 628,36380 $ | 62.836,38 $ |
| Unit Price without VAT: | 771,47000 $ |
|---|---|
| Unit Price with VAT: | 918,04930 $ |

