
JZD150X0M-N16 | |
|---|---|
DigiKey Part Number | 5283-JZD150X0M-N16-ND |
Manufacturer | |
Manufacturer Product Number | JZD150X0M-N16 |
Description | 15" BOE TFT LCD WITH DRIVE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 8-Bit, LVDS 15" (381.00mm) 1024 x 768 (XGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nanjing Juzhen International Trading Co.,Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 15" (381.00mm) | |
Viewing Area | 304.13mm W x 228.10mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 768 (XGA) | |
Interface | 8-Bit, LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,28000 € | 191,28 € |
| 10 | 167,36400 € | 1.673,64 € |
| Unit Price without VAT: | 191,28000 € |
|---|---|
| Unit Price with VAT: | 227,62320 € |




