


MYC-LR3568B2-16E2D-200-E | |
|---|---|
DigiKey Part Number | 3309-MYC-LR3568B2-16E2D-200-E-ND |
Manufacturer | |
Manufacturer Product Number | MYC-LR3568B2-16E2D-200-E |
Description | SOM Rockchip RK3568B2 |
Customer Reference | |
Detailed Description | MYD-LR3568 Embedded Module ARM® Cortex®-A55 2GHz 2GB 16GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A55 | |
Co-Processor | - | |
Speed | 2GHz | |
Flash Size | 16GB | |
RAM Size | 2GB | |
Connector Type | 381 Pin | |
Size / Dimension | 1.770" L x 1.690" W (45.00mm x 43.00mm) | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,14000 € | 37,14 € |
| Unit Price without VAT: | 37,14000 € |
|---|---|
| Unit Price with VAT: | 44,19660 € |





