


MYC-JX8MPQ-8E3D-160-C | |
|---|---|
DigiKey Part Number | 3309-MYC-JX8MPQ-8E3D-160-C-ND |
Manufacturer | |
Manufacturer Product Number | MYC-JX8MPQ-8E3D-160-C |
Description | System-On-Module, i.MX8M Plus |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz, 1.6GHz Core RAM ARM® Cortex®-A53 Quad, ARM® Cortex®-M7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 Quad, ARM® Cortex®-M7 | |
Speed | 800MHz, 1.6GHz | |
Size / Dimension | 3.230" x 1.770" (82.00mm x 45.00mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 € | 85,51 € |
| Unit Price without VAT: | 85,51000 € |
|---|---|
| Unit Price with VAT: | 101,75690 € |

