



MYC-JX8MMA7-8E2D-32Q256D-180-C | |
|---|---|
DigiKey Part Number | 3309-MYC-JX8MMA7-8E2D-32Q256D-180-C-ND |
Manufacturer | |
Manufacturer Product Number | MYC-JX8MMA7-8E2D-32Q256D-180-C |
Description | ARM i.MX 8M Mini + Artix-7 FPGA |
Customer Reference | |
Detailed Description | MYC-JX8MMA7 Embedded Module ARM® Cortex®-A53, ARM® Cortex®-M4 Xilinx Artix-7 XC7A25T 1.8GHz 2GB 8GB eMMC, 32MB QSPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, FPGA | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4 | |
Co-Processor | Xilinx Artix-7 XC7A25T | |
Speed | 1.8GHz | |
Flash Size | 8GB eMMC, 32MB QSPI | |
RAM Size | 2GB | |
Connector Type | Pin(s) | |
Size / Dimension | 3.228" L x 1.772" W (82.00mm x 45.00mm) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,33000 € | 99,33 € |
| Unit Price without VAT: | 99,33000 € |
|---|---|
| Unit Price with VAT: | 118,20270 € |



