


MYC-C8MMQ6-V2-8E2D-180-C | |
|---|---|
DigiKey Part Number | 3309-MYC-C8MMQ6-V2-8E2D-180-C-ND |
Manufacturer | |
Manufacturer Product Number | MYC-C8MMQ6-V2-8E2D-180-C |
Description | System-On-Module, i.MX8M Mini |
Customer Reference | |
Detailed Description | Single Board Computer 400MHz, 1.8GHz Core RAM ARM® Cortex®-A53 Quad, ARM® Cortex®-M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 Quad, ARM® Cortex®-M4 | |
Speed | 400MHz, 1.8GHz | |
Size / Dimension | 2.360" x 1.930" (60.00mm x 49.00mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,19000 € | 62,19 € |
| Unit Price without VAT: | 62,19000 € |
|---|---|
| Unit Price with VAT: | 74,00610 € |






