


MYC-C3354-4E512D-80-I-GW | |
|---|---|
DigiKey Part Number | 3309-MYC-C3354-4E512D-80-I-GW-ND |
Manufacturer | |
Manufacturer Product Number | MYC-C3354-4E512D-80-I-GW |
Description | System-On-Module, TI AM3354 |
Customer Reference | |
Detailed Description | Single Board Computer 600MHz, 800MHz, 1GHz Core RAM ARM® Cortex®-A8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A8 | |
Speed | 600MHz, 800MHz, 1GHz | |
Size / Dimension | 1.970" x 1.570" (50.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,50000 € | 47,50 € |
| Unit Price without VAT: | 47,50000 € |
|---|---|
| Unit Price with VAT: | 56,52500 € |


