
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | mydpi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | mydpi | |
Applications | Inventory | |
Color - Background | White | |
Length | 0.394" (10.00mm) | |
Width | 0.315" (8.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polypropylene | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,71000 € | 43,71 € |
| 10 | 38,77000 € | 387,70 € |
| 25 | 36,96600 € | 924,15 € |
| 50 | 35,65740 € | 1.782,87 € |
| 100 | 34,39580 € | 3.439,58 € |
| 250 | 32,79608 € | 8.199,02 € |
| Unit Price without VAT: | 43,71000 € |
|---|---|
| Unit Price with VAT: | 52,01490 € |

