
ZH-KEY-RCAWH-IV | |
|---|---|
DigiKey Part Number | 5600-ZH-KEY-RCAWH-IV-ND |
Manufacturer | |
Manufacturer Product Number | ZH-KEY-RCAWH-IV |
Description | Keystone Insert RCA White/Ivory |
Customer Reference | |
Detailed Description | Insert RCA (Phono) Jack, Female Socket To RCA (Phono) Jack, Female Socket Ivory |
Category | Exterior Type (Adapter End) RCA (Phono) Jack, Female Socket |
Manufacturer My Cable Mart | Interior Type (Adapter End) RCA (Phono) Jack, Female Socket |
Packaging Bulk | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC) |
Part Status Active | Exterior Housing Color Ivory |
Style Audio/Video | Interior Contact Finish Gold |

