


ZH-KEY-RCAF-IV | |
|---|---|
DigiKey Part Number | 5600-ZH-KEY-RCAF-IV-ND |
Manufacturer | |
Manufacturer Product Number | ZH-KEY-RCAF-IV |
Description | Keystone Insert RCA/F-Type Coax |
Customer Reference | |
Detailed Description | Insert RCA (Phono) Jack, Female Socket To RCA (Phono) Jack, Female Socket Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Coaxial, RF | |
Exterior Type (Adapter End) | RCA (Phono) Jack, Female Socket | |
Interior Type (Adapter End) | RCA (Phono) Jack, Female Socket | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC) | |
Exterior Housing Color | Ivory | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | Gold | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |

