


ZH-KEY-8H2G-SS | |
|---|---|
DigiKey Part Number | 5600-ZH-KEY-8H2G-SS-ND |
Manufacturer | |
Manufacturer Product Number | ZH-KEY-8H2G-SS |
Description | Wallplate:Keystone 8H/2G Stainls |
Customer Reference | |
Detailed Description | 8 Port Faceplate Silver Double Gang |
Datasheet | Datasheet |
Category | Number of Ports 8 |
Manufacturer My Cable Mart | Port Direction Straight |
Packaging Bulk | Color Silver |
Part Status Active | For Use With/Related Products Keystone Inserts |
Style Double Gang | Material Stainless Steel |
Type Faceplate |

