
XX-ADT-319 | |
|---|---|
DigiKey Part Number | 5600-XX-ADT-319-ND |
Manufacturer | |
Manufacturer Product Number | XX-ADT-319 |
Description | DC12V 500mA Power ADAPT for EU |
Customer Reference | |
Detailed Description | 5.1V AC/DC External Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Input Type Fixed Blade |
Manufacturer My Cable Mart | Voltage - Input 220VAC |
Packaging Bulk | Voltage - Output 5.1V |
Part Status Active | Approval Agency CE |
Region Utilized Europe |

