


WN-6A04UPBL2 | |
|---|---|
DigiKey Part Number | 5600-WN-6A04UPBL2-ND |
Manufacturer | |
Manufacturer Product Number | WN-6A04UPBL2 |
Description | 1000ft CAT6A Plenum Boxed Blue |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | UL Style, ETL | |
Features | - | |
Usage | Ethernet | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) |

