


WN-1FT-6EOSPBK2 | |
|---|---|
DigiKey Part Number | 5600-WN-1FT-6EOSPBK2-ND |
Manufacturer | |
Manufacturer Product Number | WN-1FT-6EOSPBK2 |
Description | PER FOOT CAT6 Burial Cable Black |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 23 AWG 1.00' (0.30m) |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 1.00' (0.30m) |
Part Status Active | Jacket Color Black |
Cable Type | Ratings UL Style, ETL |
Number of Conductors 8 (4 Pair Twisted) | Features Direct Burial, Drain Wire, Flame Retardant, UV Resistant |
Wire Gauge | Usage Ethernet |
Conductor Strand Solid |

