


MO-MDV-06 | |
|---|---|
DigiKey Part Number | 5600-MO-MDV-06-ND |
Manufacturer | |
Manufacturer Product Number | MO-MDV-06 |
Description | 6ft MiniDP to VGA Cable |
Customer Reference | |
Detailed Description | Cable Assembly Mini DisplayPort Male to VGA Male 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer My Cable Mart | Cable Type Round |
Series | Color White |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Usage VGA Monitor |
Connector Type Mini DisplayPort Male to VGA Male |

