


MO-DV-06 | |
|---|---|
DigiKey Part Number | 5600-MO-DV-06-ND |
Manufacturer | |
Manufacturer Product Number | MO-DV-06 |
Description | 6ft DP to VGA CBL 28AWG Wht |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Male to HD15 Male 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer My Cable Mart | Cable Type Round |
Series | Color White |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Usage VGA Monitor |
Connector Type DisplayPort Male to HD15 Male |

