


HA-USB-ACB5-03-MET | |
|---|---|
DigiKey Part Number | 5600-HA-USB-ACB5-03-MET-ND |
Manufacturer | |
Manufacturer Product Number | HA-USB-ACB5-03-MET |
Description | 3ft USB-A M to MicroB M Armored |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |

